Connector Accessories
1000141240
Connector Accessories zQSFP+ Cage Right Angle Stainless Steel Nickel zQSFP+™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
zQSFP+ Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Stainless Steel
Plating
Nickel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mounting
Through Hole
Packaging
Tray
Product Weight (g)
7.302
Product Length (mm)
21.33
Product Depth (mm)
61.27
Product Height (mm)
11.53
Tradename
zQSFP+™

