Arrow Electronic Components Online
1000130181|MOLEX|limage
1000130181|MOLEX|simage
Reduced Price
Connector Accessories

1000130181

Connector Accessories Heat Sink Clip Right Angle Stainless Steel T-Path Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Heat Sink Clip
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Material
    Stainless Steel
  • Packaging
    Tray
  • Product Weight (g)
    0.652
  • Product Length (mm)
    26.7
  • Product Depth (mm)
    20
  • Product Height (mm)
    6.5
  • Tradename
    T-Path

Documentation and Resources

Datasheets
Design resources