Arrow Electronic Components Online
No Image Available
コネクタ端子

10001

Barrel Terminal 6AWG Copper Blue 44.4mm Case

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrel Terminal
  • Wire Size (AWG)
    6
  • Maximum Voltage Rating
    35000V
  • Insulation
    Non-Insulated
  • Packaging
    Case
  • Product Length (mm)
    44.4
  • Product Depth (mm)
    7.3
  • Color
    Blue

Documentation and Resources

Datasheets
Design resources