Test Clips, Leads and Probes - End Connectors
100
Conn Banana M 1 POS Screw ST Panel Mount 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
Unknown
PPAP
Unknown
Type
Banana
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Termination Method
Screw
Packaging
Bulk
Product Depth (mm)
7.93

