Board Mount Pressure Sensors
100 PSI-A-DO
Board Mount Pressure Sensor 0psi to 100psi Absolute Medical 6-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 100psi
Maximum Overload Pressure
250psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.25
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
12
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Media Type
Air|Gas
Mounting
Screw
Package Height
26.2
Package Width
27.4
Package Length
27.9
PCB changed
6
Pin Count
6

