Arrow Electronic Components Online
No Image Available
Microprocessors - MPUs

100-000000326

MPU EPYC™ 7643 RISC 64bit 2.3GHz

AMD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Family Name
    EPYC™ 7643
  • Instruction Set Architecture
    RISC
  • Number of CPU Cores
    48
  • Data Bus Width (bit)
    64
  • Maximum Speed (MHz)
    2300
  • UART
    0
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0

Documentation and Resources

Datasheets
Design resources