Product Technical Specifications
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Family Name
EPYC 7002
Instruction Set Architecture
CISC
Device Core
x86
Number of CPU Cores
8
Data Bus Width (bit)
64
Maximum Speed (MHz)
3100
Interface Type
PCIe
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
We don't have prices now, please check later.
Order Quantity