Arrow Electronic Components Online
10INCHGMVMINI|ALLSENS|limage
10INCHGMVMINI|ALLSENS|simage
Board Mount Pressure Sensors

10 INCH-G-MV-MINI

Board Mount Pressure Sensor 0inH2O to 10inH2O Gage 7-Pin SIP

All Sensors Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0inH2O to 10inH2O
  • Response Time (ms)
    0.1
  • Maximum Operating Supply Voltage (V)
    16
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    15.7
  • Package Width
    7.11
  • Package Length
    12.7
  • PCB changed
    7
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources