Arrow Electronic Components Online
10INCHD1P4VMINI|ALLSENS|simage
10INCHD1P4VMINI|ALLSENS|limage
Board Mount Pressure Sensors

10 INCH-D1-P4V-MINI

Board Mount Pressure Sensor -10inH2O to 10inH2O Differential Medical 4-Pin

All Sensors Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -10inH2O to 10inH2O
  • Maximum Overload Pressure
    300inH2O
  • Equivalent Overload Pressure Range (psi)
    <20
  • Response Time (ms)
    0.1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    15.7
  • Package Width
    7.6
  • Package Length
    12.7
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources