Arrow Electronic Components Online
10845061|MOLEX|simage
10845061|MOLEX|limage
Connector Headers and PCB Receptacles

10-84-5061

Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Thru-Hole Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    6Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    6.35
  • Body Orientation
    Straight
  • Polarization Type
    Dual Side Key
  • Row Spacing (mm)
    6.35
  • Maximum Current Rating (A)
    13.5/Contact
  • Maximum Voltage Rating
    600V
  • Maximum Contact Resistance (mOhm)
    2.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Carton
  • Product Weight (g)
    3.943
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    13.97
  • Product Height (mm)
    13.97
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources