Connector Headers and PCB Receptacles
10845030
Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Thru-Hole Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Polarization Type
Dual Side Key
Maximum Current Rating (A)
13.5/Contact
Maximum Voltage Rating
600V
Maximum Contact Resistance (mOhm)
2.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
2.144
Product Length (mm)
20.32
Product Depth (mm)
7.62
Product Height (mm)
13.97
Tail Length (mm)
4.27
Mounting
Through Hole

