Connector Headers and PCB Receptacles
10844032
Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Polarization Type
Dual Side Key
Maximum Current Rating (A)
13.5/Contact
Maximum Voltage Rating
600V
Maximum Contact Resistance (mOhm)
2.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Carton
Product Weight (g)
1.96
Product Length (mm)
20.32
Product Depth (mm)
7.62
Product Height (mm)
13.97
Tradename
MLX
Mounting
Through Hole

