Connector Headers and PCB Receptacles
10844020
Conn Wire to Board HDR 2 POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
1.333
Tradename
MLX
Tail Length (mm)
4.27
Mounting
Through Hole

