Connector Circular
10-72620-33P
Conn Cylindrical Circular PIN 11 POS Solder Cup ST Cable Mount 11 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
11
Number of Terminals
11
Contact Gender
PIN
Termination Method
Solder Cup
Shell Size / Insert Arrangement
20-33
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Plating
Olive Drab Chromate Over Cadmium
Maximum Voltage Rating
500VAC
Product Diameter (mm)
37.56
Product Length (mm)
69.01

