Arrow Electronic Components Online
No Image Available
Screws

10-41

Screw Jack Hex-HD 4-40-THD 6.95mm-LG

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.15.80.69
  • Automotive
    No
  • PPAP
    No
  • Type
    Jack
  • Head Type
    Hex
  • Drive Size
    4.7mm
  • Point Type
    Die
  • Thread Size
    #4-40
  • Thread Series Designation
    UNC
  • Thread Length (Metric) (mm)
    6.95
  • Body Length (Metric) (mm)
    6.95
  • Head Height (Metric) (mm)
    4.8
  • Threads per Inch
    40
  • Packaging
    Bag
  • Head Width (Metric) (mm)
    4.7
Order Quantity

Documentation and Resources

Datasheets
Design resources