Connector Headers and PCB Receptacles
10321031
Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole SPOX Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
1.1646
Product Length (mm)
14.16
Product Depth (mm)
11.4
Product Height (mm)
13.85
Tradename
SPOX
Mounting
Through Hole

