Power Transformers
10-250-LPI
Power Transformer 4000Vrms 2.5VA 8 Terminal Pin Thru-Hole
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Transformer Type
Low Profile Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
500|250
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
5|10
High Potential
4000Vrms
Power Rating
2.5VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Package Type
DIP
Product Length (mm)
60.2
Product Height (mm)
18.3
Product Depth (mm)
42.1

