Connector Circular
10-194636-79S
Conn Circular SKT 20 POS Solder ST Cable Mount 20 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-C-22992
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
20
Number of Terminals
20
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
36-79
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Alumilite
Shell Plating
Non-Conductive Hard Anodic
Maximum Voltage Rating
700VDC|500VAC
Mating Cycle (Cycles)
500
Product Diameter (mm)
72.23
Product Length (mm)
47.62

