Connector Headers and PCB Receptacles
10181120
Conn Wire to Board HDR/RCP 12Power POS 5.03mm Solder ST Thru-Hole Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR/RCP
Number of Contacts
12Power
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
5.03
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
5.03
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
4.56
Product Length (mm)
24.8
Product Depth (mm)
18.6
Mounting
Through Hole

