Arrow Electronic Components Online
10181031|MOLEX|simage
10181031|MOLEX|limage
Connector Headers and PCB Receptacles

10181031

Conn Wire to Board HDR/RCP 3Power POS 5.03mm Solder ST Thru-Hole Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR/RCP
  • Number of Contacts
    3Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.03
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250V
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    1.223
  • Product Length (mm)
    19.6
  • Product Depth (mm)
    8.4
  • Product Height (mm)
    10.7
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources