Arrow Electronic Components Online
1010792411S|AMPHENOL|limage
1010792411S|AMPHENOL|simage
Connector Circular

10-107924-11S

Conn Circular SKT 9 POS Solder Cup ST Jam Nut 9 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    24-11
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Plating
    Alumilite Hard Anodic
  • Maximum Voltage Rating
    500VAC|700VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    40.03
  • Product Depth (mm)
    53.97
  • Product Height (mm)
    53.97

Documentation and Resources

Datasheets
Design resources