Connector Circular
10-107620-27P
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
20-27
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum
Shell Plating
Alumilite Hard Anodic
Maximum Voltage Rating
500VAC|700VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
39.39
Product Length (mm)
46.65

