Cable Assembly DC Power
10-06002
Cable Assembly 0.305m DC Power Jack POS F 18AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Cable Length (m)
0.305
Wire Size (AWG)
18
Connector Type A
DC Power Jack
Connector Type B
Not Included
Gender
F
Connector Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating (VDC)
48
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black/Red
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Order Quantity

