Arrow Electronic Components Online
1003407|TENSILTY|simage
1003407|TENSILTY|limage
Cable Assembly Audio/Video

10-03407

Cable Assembly Audio 0.914m 3.5mm Stereo 3 POS PL 28AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.914
  • Cable Type
    Audio
  • Wire Size (AWG)
    28
  • Connector Type A
    3.5mm Stereo
  • Connector Type B
    Not Included
  • Gender
    PL
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    3.8
  • Family/Series
    10-03407
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources