Cable Assembly USB
10-03394
Cable Assembly 1m USB Type A to Mini USB Type B 4 to 5 POS PL-RCP 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1
Wire Size (AWG)
28
Connector Type A
USB Type A
Connector Type B
Mini USB Type B
Gender
PL-RCP
Number of Contacts
4 to 5
Connector Orientation
Straight to Straight
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
80
Jacket Color
Black
Shield Type
Foil/Braid
Maximum Outer Diameter (mm)
4.1
Family/Series
10-03394
ROHS Version
2011/65/EU, 2015/863
Order Quantity

