Cable Assembly DC Power
10-03331
Cable Assembly 4.575m DC Power Plug 2POS PL 16AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
4.575
Wire Size (AWG)
16
Connector Type A
DC Power Plug
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
8.5
Maximum Voltage Rating (VDC)
48
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
6.1
Cable Style
Round
Family/Series
10-03331
ROHS Version
2011/65/EU, 2015/863
Order Quantity

