Arrow Electronic Components Online
1003218|TENSILTY|simage
1003218|TENSILTY|limage
Cable Assembly Audio/Video

10-03218

Cable Assembly Audio Round 4.5m 3.5mm Audio 1 POS M 28AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    4.5
  • Cable Type
    Audio Round
  • Wire Size (AWG)
    28
  • Connector Type A
    3.5mm Audio
  • Connector Type B
    Not Included
  • Gender
    M
  • Number of Contacts
    1
  • Connector Orientation
    Straight
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    3.8
  • Conductor Material
    Copper
  • Shield Type
    Spiral/Foil
Order Quantity

Documentation and Resources

Datasheets
Design resources