Cable Assembly DC Power
10-03132
Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 18AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
18
Connector Type A
DC Power Plug
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Right Angle
Maximum Voltage Rating (VDC)
300
Contact Plating
Nickel
Jacket Material
Thermoplastic Elastomer
Jacket Color
Black
Maximum Operating Temperature (°C)
105
Maximum Outer Diameter (mm)
4.4
Cable Style
Round
Order Quantity

