Cable Assembly DC Power
10-02879
Cable Assembly 0.305m 5.5mm/2.5mm Jack 2POS F Crimp 18AWG
Tensility InternationalYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.305
Wire Size (AWG)
18
Connector Type A
5.5mm/2.5mm Jack
Connector Type B
Not Included
Gender
F
Contact Termination
Crimp
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Voltage Rating (VDC)
48
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black/Red
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
4.4
Cable Style
Flat
Family/Series
10-02879
ROHS Version
2011/65/EU, 2015/863
Order Quantity

