Cable Assembly DC Power
10-02796
Cable Assembly 0.915m DC Power Jack to 4DC Power Jack 2 to (2/2/2/2)POS (4)F-F 24AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.915
Wire Size (AWG)
24
Connector Type A
DC Power Jack
Connector Type B
4DC Power Jack
Gender
(4)F-F
Number of Contacts
2 to (2/2/2/2)
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
4.5
Maximum Voltage Rating (VDC)
48
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Cable Style
Flat
Family/Series
10-02796
ROHS Version
2011/65/EU, 2015/863
Order Quantity

