Arrow Electronic Components Online
1002782|TENSILTY|simage
1002782|TENSILTY|limage
Cable Assembly DC Power

10-02782

Cable Assembly 0.915m DC Power Jack to 2DC Power Jack 2 to (2/2)POS (2)F-F 18AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.915
  • Wire Size (AWG)
    18
  • Connector Type A
    DC Power Jack
  • Connector Type B
    2DC Power Jack
  • Gender
    (2)F-F
  • Number of Contacts
    2 to (2/2)
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    87
  • Maximum Voltage Rating (VDC)
    300
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    80
  • Maximum Outer Diameter (mm)
    4.4
  • Cable Style
    Flat
  • Family/Series
    10-02782
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources