Cable Assembly DC Power
10-02741
Cable Assembly 0.45m DC Power Plug to 3DC Power Jack 2 to (2/2/2)POS (3)F-M 18AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.45
Wire Size (AWG)
18
Connector Type A
DC Power Plug
Connector Type B
3DC Power Jack
Gender
(3)F-M
Number of Contacts
2 to (2/2/2)
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
87
Maximum Voltage Rating (VDC)
300
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
4.4
Cable Style
Flat

