Arrow Electronic Components Online
1002579|TENSILTY|simage
1002579|TENSILTY|limage
Cable Assembly DC Power

10-02579

Cable Assembly 1.83m DC Power Jack to DC Power Jack 2 to 2POS RCP-RCP 18AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.83
  • Wire Size (AWG)
    18
  • Connector Type A
    DC Power Jack
  • Connector Type B
    DC Power Jack
  • Gender
    RCP-RCP
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    7
  • Maximum Voltage Rating (VDC)
    48
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Cable Style
    Flat
  • Family/Series
    10-02579
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources