Cable Assembly DC Power
10-02541
Cable Assembly DC Power 0.305m DC Power Plug to DC Power Plug 2 to 2POS PL-PL 18AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.305
Wire Size (AWG)
18
Connector Type A
DC Power Plug
Connector Type B
DC Power Plug
Gender
PL-PL
Number of Contacts
2 to 2
Connector Orientation
Straight to Straight
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
80
Cable Style
Flat
Family/Series
10-02541
ROHS Version
2011/65/EU, 2015/863
Order Quantity

