Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
16
Connector Type A
SAE Connector
Connector Type B
Not Included
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating (VDC)
48
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
105
Maximum Outer Diameter (mm)
4.8
Cable Style
Flat
Order Quantity

