Cable Assembly DC Power
10-02398
Cable Assembly 4.575m DC Power Plug to DC Power Jack 2 to 2POS PL-RCP 18AWG
Tensility InternationalYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
4.575
Wire Size (AWG)
18
Connector Type A
DC Power Plug
Connector Type B
DC Power Jack
Gender
PL-RCP
Number of Contacts
2 to 2
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating (VDC)
48
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
4.4
Cable Style
Flat
Family/Series
10-02398
ROHS Version
2011/65/EU, 2015/863
Order Quantity

