Cable Assembly DC Power
10-02390
Cable Assembly DC Power 6.1m DC Power Plug 2POS PL 16AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
6.1
Wire Size (AWG)
16
Connector Type A
DC Power Plug
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Straight
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
4.8
Cable Style
Flat

