Arrow Electronic Components Online
1002344|TENSILTY|simage
1002344|TENSILTY|limage
Cable Assembly USB

10-02344

Cable Assembly 1m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-M 28AWG

Tensility International
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1
  • Wire Size (AWG)
    28
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    USB 2.0 Type A
  • Gender
    M-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Maximum Voltage Rating
    30V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    3.6
  • Family/Series
    10-02344
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources