Cable Assembly DC Power
10-02233
Cable Assembly 0.915m DC Power Plug to DC Power Jack 2 to 2POS PL-RCP 18AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.915
Wire Size (AWG)
18
Connector Type A
DC Power Plug
Connector Type B
DC Power Jack
Gender
PL-RCP
Number of Contacts
2 to 2
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating (VDC)
48
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
5.2
Cable Style
Round
Family/Series
10-022
ROHS Version
2011/65/EU, 2015/863
Order Quantity

