Cable Assembly Audio/Video
10-02151
Cable Assembly Round 1.83m 3.5mm Audio 4 to 4 POS F 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Cable Type
Round
Wire Size (AWG)
28
Connector Type A
3.5mm Audio
Connector Type B
Not Included
Gender
F
Number of Contacts
4 to 4
Connector Orientation
Straight
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
3.8
Insulation Material
Polyvinyl Chloride
Shield Type
Spiral/Foil
Family/Series
10-02151
ROHS Version
2011/65/EU, 2015/863
Order Quantity

