Cable Assembly Audio/Video
10-02143
Cable Assembly Round 0.914m 3.5mm Stereo 3 POS PL 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.914
Cable Type
Round
Wire Size (AWG)
28
Connector Type A
3.5mm Stereo
Connector Type B
Not Included
Gender
PL
Number of Contacts
3
Connector Orientation
Right Angle
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
3.8
Insulation Material
Polyvinyl Chloride
Shield Type
Spiral/Foil
Family/Series
10-02143
ROHS Version
2011/65/EU, 2015/863
Order Quantity

