Cable Assembly DC Power
10-01100
Cable Assembly 1.83m DC Power Jack 2POS F 24AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
24
Connector Type A
DC Power Jack
Connector Type B
Not Included
Gender
F
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
4.5
Maximum Voltage Rating (VDC)
48
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
3.6
Cable Style
Flat
Family/Series
10-011
ROHS Version
2011/65/EU, 2015/863
Order Quantity

