Cable Assembly DC Power
10-01094
Cable Assembly 0.915m DC Power Jack 2POS F 18AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.915
Wire Size (AWG)
18
Connector Type A
DC Power Jack
Connector Type B
Not Included
Gender
F
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating (VDC)
48
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
4.4
Cable Style
Flat
Family/Series
10-010
ROHS Version
2011/65/EU, 2015/863
Order Quantity

