Cable Assembly DC Power
10-01072
Cable Assembly 1.83m DC Power Plug 2POS PL 24AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
24
Connector Type A
DC Power Plug
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Right Angle
Maximum Current Rating (A)
4.5
Maximum Voltage Rating (VDC)
48
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
3.6
Cable Style
Flat
Order Quantity

