Arrow Electronic Components Online
1001063|TENSILTY|simage
1001063|TENSILTY|limage
Cable Assembly DC Power

10-01063

Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 18AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.83
  • Wire Size (AWG)
    18
  • Connector Type A
    DC Power Plug
  • Connector Type B
    Not Included
  • Gender
    PL
  • Number of Contacts
    2
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    7
  • Maximum Voltage Rating (VDC)
    12
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    80
  • Maximum Outer Diameter (mm)
    4.4
  • Cable Style
    Flat

Documentation and Resources

Datasheets
Design resources