Cable Assembly DC Power
10-01062
Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 24AWG
Tensility InternationalYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
24
Connector Type A
DC Power Plug
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating (VDC)
12
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
3.6
Cable Style
Flat
Family/Series
10-010
ROHS Version
2011/65/EU, 2015/863
Order Quantity

