Arrow Electronic Components Online
10011084|MOLEX|simage
10011084|MOLEX|limage
Connector Discrete Wire Housing

10011084

Conn Housing F 8Power POS 5.08mm Crimp ST Cable Mount Natural KK® Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    8Power
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    2.228
  • Product Length (mm)
    40.64
  • Product Depth (mm)
    6
  • Product Height (mm)
    15.9
  • Tradename
    KK®
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources