Reduced Price
Connector Discrete Wire Housing
10011054
Conn Housing RCP 5 POS 5.08mm Crimp ST Cable Mount Natural KK® Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.5
Product Length (mm)
25.4
Product Depth (mm)
6
Product Height (mm)
15.9
Tradename
KK®
Mounting
Cable Mount

