Cable Assembly Audio/Video
10-00344
Cable Assembly Audio Round 1.83m 3.5mm Mono 2 POS PL 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Cable Type
Audio Round
Wire Size (AWG)
28
Connector Type A
3.5mm Mono
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Straight
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
80
Jacket Color
Black
Maximum Outer Diameter (mm)
3.8
Shield Type
Spiral/Foil
Order Quantity

