Arrow Electronic Components Online
1000333|TENSILTY|simage
1000333|TENSILTY|limage
Cable Assembly Audio/Video

10-00333

Cable Assembly Audio Round 1.83m 2.5mm Stereo 3 POS PL 28AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.83
  • Cable Type
    Audio Round
  • Wire Size (AWG)
    28
  • Connector Type A
    2.5mm Stereo
  • Connector Type B
    Not Included
  • Gender
    PL
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    80
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    3.8
  • Shield Type
    Spiral/Foil
Order Quantity

Documentation and Resources

Datasheets
Design resources